The LM741AH-MIL operational amplifier is a military-grade, 8-pin device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 15V and has a maximum supply voltage limit of 22V. The amplifier has a maximum input offset voltage of 4000μV and a maximum average bias current of 0.21mA. It features a common-mode reject ratio of 95dB and a unity gain bandwidth of 1.5MHz. The device is packaged in a military-grade, 8-pin package and meets the screening level requirements of MIL-STD-883.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.21 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.7 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 1500 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |