The LM741EN is an 8-pin dual in-line package (DIP) operational amplifier from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 22 volts. The device features a slew rate of 0.7 volts per microsecond and a common-mode reject ratio of 95 decibels. The LM741EN has an average bias current of 0.21 milliamps and an input offset voltage of 4000 microvolts. It is suitable for a variety of applications requiring a general-purpose operational amplifier.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8171 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.21 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.7 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 1500 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |