Checking distributor stock and pricing after the page loads.
Rochester Electronics LM7808CT technical specifications.
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 8.3V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.