Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85
Rochester Electronics LM833D technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 16MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.