The LMC2001AIM operational amplifier is a single-function device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-volt supply voltage and a maximum supply voltage limit of 5.6 volts. The amplifier has a maximum input offset voltage of 40 millivolts and a common-mode reject ratio of 110 decibels. It operates at a unity gain bandwidth of 6000 hertz and has a slew rate of 5 volts per microsecond.
Rochester Electronics LMC2001AIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.6 |
| Input Offset Voltage-Max | 40 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 6000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.