The LMC555CBPX is an industrial-grade clock generator IC with 8 terminals, operating within a temperature range of -40°C to 85°C. It has a supply voltage range of 1.5V to 12V and is packaged in a 1.387mm x 1.412mm R-PBGA-B8 package. The device is designed for use in industrial applications.
Rochester Electronics LMC555CBPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.387 |
| Length | 1.412 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.