The LMC6009MTX is a commercial extended buffer amplifier with 48 terminals and a dual terminal position. It operates within a temperature range of -20°C to 75°C and has a maximum supply voltage of 6.5V. The amplifier type is a buffer, with a maximum input offset voltage of 20,000μV and an average bias current of 1.5mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 9 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |