
Dual precision operational amplifier featuring rail-to-rail input and output. Offers a 1.5MHz bandwidth and gain bandwidth product. Two independent amplifier circuits are housed within an 8-pin SOIC package. Supports a wide supply voltage range of ±7.75V to ±15.5V and provides 30mA output current. Lead-free and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMC6482AIM/NOPB technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
