This industrial-grade operational amplifier has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-pin package and a slew rate of 0.7 V/us. The amplifier has a common-mode reject ratio of 70 dB and a unity gain bandwidth of 600 kHz. It operates on a supply voltage of 2.7V to 16V.
Rochester Electronics LMC7101AIM5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.000064 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.7 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.