Tiny low power operational amplifier with rail-to-rail input and output 5-SOT-23 -40 to 85
Rochester Electronics LMC7101BIM5X technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 1.1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.