Tiny CMOS Operational Amplifier with ail-to- ail Input and Output 5-SOT-23 -40 to 85
Rochester Electronics LMC7111BIM5X technical specifications.
| Bandwidth | 40kHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 50kHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 7mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.