The LMF100CIN is a 20-pin dual-function IC from Rochester Electronics, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and features a supply voltage range of 2V to 7.5V. The device is packaged in a 0.300-inch plastic DIP-20 package, measuring 7.62mm in width and 26.075mm in length. The LMF100CIN is categorized as a signal filter within the active filters category.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMF100CIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.