OP-AMP, 60uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
Rochester Electronics LMP2011MFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.8 |
| Input Offset Voltage-Max | 60 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 3000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.