The LMV110M5 is an industrial-grade single operational amplifier from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a 5-pin LSSOP package with dimensions of 1.65mm in width and 2.92mm in length. The LMV110M5 is designed for industrial applications and is compliant with relevant specifications.
Rochester Electronics LMV110M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Slew Rate-Nom | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.