The LMV115MG buffer amplifier features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G6. The amplifier operates within a supply voltage range of 2.8V to 3.6V. It is suitable for industrial applications and has a slew rate of 18 volts per microsecond.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 3.6 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 18 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |