
Quad-channel, general-purpose operational amplifier with a 1MHz bandwidth and 1MHz gain bandwidth product. Features rail-to-rail output and a maximum output current of 60mA. Packaged in a 14-pin TSSOP for surface-mount applications. This lead-free component is REACH SVHC compliant.
Sign in to ask questions about the Rochester Electronics LMV324MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LMV324MT/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 60mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV324MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
