
Single general-purpose low-voltage comparator in a 5-SOT-23 package. Features a nominal supply current of 60µA and a quiescent current of 40µA. Offers a single channel with an output current capability of 23mA. Operates across a temperature range of -40°C to 125°C and is lead-free and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 60uA |
| Number of Channels | 1 |
| Output Current | 23mA |
| Packaging | Bulk |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
