LMV Series 5 V 1 nA SMT Single General Purpose, Low Voltage Comparator - TSOP-5
Rochester Electronics LMV331SN3T1G technical specifications.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.