DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8
Rochester Electronics LMV722MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.26 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5.25 |
| Common-mode Reject Ratio-Nom | 89 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.