QUAD OP-AMP, 3500uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.09 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |