The LMX2325TMX is an industrial-grade phase-locked loop IC with a single function, operating within a supply voltage range of 2.7 to 5.5 volts. It features a TSSOP-20 package with a width of 4.4mm and a length of 6.5mm. The IC is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is manufactured by Rochester Electronics.
Rochester Electronics LMX2325TMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.