The LMX2330ATM is a 20-pin industrial PLL IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 5.5V. The device is packaged in a TSSOP-20 package and has 20 terminals. It is designed for industrial applications.
Rochester Electronics LMX2330ATM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.