The LMX2330ATMX is a 20-pin industrial phase-locked loop IC from Rochester Electronics, operating within a temperature range of -40°C to 85°C. It has a single function and can be supplied with a voltage between 2.7V and 5.5V. The device is packaged in a TSSOP-20 package, measuring 4.4mm in width and 6.5mm in length.
Rochester Electronics LMX2330ATMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.