The LMX2330LSLBX is an industrial-grade phase-locked loop IC with 24 terminals, a quad terminal position, and a temperature grade of industrial. It operates within a supply voltage range of 2.7 to 5.5V and has a maximum operating temperature of 85 degrees Celsius. This IC is suitable for use in applications requiring high reliability and stability, and it is packaged in a JEDEC R-XQCC-N24 package type.
Rochester Electronics LMX2330LSLBX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.