The LMX2330UTMX is an industrial-grade phase-locked loop (PLL) IC from Rochester Electronics. It features a 20-pin TSSOP package and operates over a temperature range of -40°C to 85°C. The device is powered by a supply voltage of 2.7V to 5.5V. With a single function, this PLL IC is suitable for various clock and timing applications.
Rochester Electronics LMX2330UTMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.