The LMX2335LSLBX is an industrial-grade phase-locked loop IC with a single function, operating within a supply voltage range of 2.7 to 5.5V. It features a 16-pin QCCN package with a width and length of 3.5mm. The IC is designed to operate within a temperature range of -40°C to 85°C. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMX2335LSLBX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |