The LMX2335LTMX is an industrial-grade phase-locked loop IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5V and can operate within a supply voltage range of 2.7V to 5.5V. The device is packaged in a TSSOP-16 package and has 16 terminals. It is designed for industrial applications and can operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMX2335LTMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |