16-bit microcontroller featuring an 8096 CPU architecture and a maximum clock frequency of 12MHz. This NMOS device operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V, with a nominal 5V. It offers 40 I/O lines, 16-bit external data and address bus widths, and 232 bytes of RAM. The microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in a 68-terminal PQCC (JEDEC S-PQCC-J68), this component measures 24.2mm in width and length.
Rochester Electronics LN8097BH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 270 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 4 |
| ROM (words) | 0 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.