Low Power Linear Voltage Regulator, LDO, offering a fixed 5.0 V output voltage with 0.5% accuracy. Designed for efficient power management, this component delivers up to 100 mA of current. Housed in a DPAK package, it is manufactured with lead-free and halogen-free materials for environmental compliance. Supplied in bulk packaging for high-volume applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LP2950ACDT-5RKG technical specifications.
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Compliant |