Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDIP14, PLASTIC, DIP-14
Rochester Electronics LP2952AIN technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.