The LP2967IBP-1825 is an 8-channel linear voltage regulator from Rochester Electronics. It features a JEDEC package code of R-PBGA-B8 and operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 16V and a minimum input voltage of 2.8V, with output voltages ranging from 1.746V to 1.854V. Each channel can supply up to 0.15A of current. The dropout voltage is maximally 0.425V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.412 |
| Length | 1.946 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.425 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |