Fixed Positive LDO Regulator, 2 Output, 2.5V1, 2.8V2, PBGA8, MICRO, BUMP, SMD-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics LP2967IBP-2528 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.412 |
| Length | 1.946 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.425 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.