The LP2980AIM5-1.5 is a 1.5V linear voltage regulator with a maximum input voltage of 16V and a minimum input voltage of 2.5V. It has a maximum output current of 50mA and operates over a temperature range of -40°C to 125°C. The device is packaged in a 5-pin LSSOP package with a width of 1.6mm and a length of 2.92mm.
Rochester Electronics LP2980AIM5-1.5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.4925 |
| Output Voltage1-Max | 1.5075 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LP2980AIM5-1.5 to view detailed technical specifications.
No datasheet is available for this part.