The LP2980AIM5X-1.5 is a linear voltage regulator with a nominal output voltage of 1.5V, minimum input voltage of 2.5V, and maximum input voltage of 16V. It is available in an LSSOP-8 package and has a maximum operating temperature of 125°C. The device has a maximum output current of 50mA and a minimum operating temperature of -40°C.
Rochester Electronics LP2980AIM5X-1.5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.4925 |
| Output Voltage1-Max | 1.5075 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.