The LP2982IM5-4.0 is a linear voltage regulator from Rochester Electronics with a nominal output voltage of 4.0V. It has a maximum input voltage of 16V and a minimum input voltage of 5V. The regulator can supply a maximum output current of 50mA. It operates over a temperature range of -40°C to 125°C.
Rochester Electronics LP2982IM5-4.0 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.86 |
| Output Voltage1-Max | 4.14 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.