The LP2982IM5X-3.6 is a dual linear voltage regulator from Rochester Electronics. It features a 5-pin package and operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 16V and a minimum input voltage of 4.6V. The output voltage is regulated to 3.6V with a maximum current of 0.05A. The dropout voltage is 0.225V maximum.
Rochester Electronics LP2982IM5X-3.6 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.6 |
| Output Voltage1-Min | 3.474 |
| Output Voltage1-Max | 3.726 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.225 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.