3.3V fixed positive LDO regulator, offering a low dropout voltage of 280mV and a maximum output current of 150mA. This integrated circuit features a quiescent current of 850µA and is housed in a 5-pin SOT-23 package. Designed for lead-free and REACH SVHC compliant applications, it is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Packaging | Cut Tape |
| Quiescent Current | 850uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |