The LP2985AIM5X-5.3 is a 5.3V linear voltage regulator with a maximum output current of 150mA. It has a dropout voltage of 0.575V and operates over a temperature range of -40°C to 125°C. The device is packaged in an LSSOP-5 package and is suitable for use in a variety of applications requiring a stable voltage supply.
Rochester Electronics LP2985AIM5X-5.3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6.3 |
| Output Voltage1-Min | 5.1145 |
| Output Voltage1-Max | 5.4855 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.575 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.