The LP324M is a 4-channel general-purpose amplifier from Rochester Electronics, packaged in a SOIC case. It has a gain bandwidth product of 100kHz and an output current of 4mA. The device is available in rail or tube packaging and is compliant with Reach SVHC regulations. Note that the LP324M contains lead, making it non-lead-free.
Rochester Electronics LP324M technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.