The LP8095BH microcontroller from Rochester Electronics features a 16-bit architecture with a maximum operating temperature of 85 degrees Celsius. It has 20 I/O lines and a 16-bit external data bus width. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 12 MHz. The microcontroller is available in a 48-pin dual in-line package (DIP) and is suitable for industrial applications.
Rochester Electronics LP8095BH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 61.79 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 12 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.