The LPC47M107S-MC microcontroller is a 100-pin quad flat package device with a commercial temperature grade. It operates over a supply voltage range of 2.97 to 3.63 volts and has a maximum clock frequency of 14.318 MHz. The device features 45 I/O lines and a 4-bit external data bus and address bus. It is suitable for use in a variety of applications, including those requiring a high level of integration and flexibility.
Rochester Electronics LPC47M107S-MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 14.318 |
| Number of I/O Lines | 45 |
| External Data Bus Width | 4 |
| Address Bus Width | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.