Four-function operational amplifier featuring a 3000µV maximum input offset voltage and 0.00002A maximum bias current. This CMOS amplifier operates across a -55°C to 125°C temperature range, with a nominal supply voltage of 5V and a maximum limit of 16V. It boasts a 350kHz unity gain bandwidth, 0.11V/µs nominal slew rate, and a minimum voltage gain of 35000. Packaged in a 14-terminal ceramic dual in-line package (CDIP14, R-CDIP-T14), this micropower device meets MIL-STD-883 screening levels.
Rochester Electronics LPC660AMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.11 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 35000 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.04 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics LPC660AMJ/883 to view detailed technical specifications.
No datasheet is available for this part.