Industrial-grade operational amplifier featuring a 14-pin PDIP package. This CMOS device offers four functions, a voltage-feedback architecture, and a nominal supply voltage of 5V, with a maximum limit of 16V. Key specifications include a maximum input offset voltage of 6000µV, a nominal unity gain bandwidth of 350kHz, and a minimum voltage gain of 40,000. Operating across an industrial temperature range of -40°C to 85°C, this micropower amplifier boasts a nominal slew rate of 0.11V/µs and a common-mode reject ratio of 83.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.27 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.000004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.11 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 0.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |