This commercial voltage reference IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a 3-pin package type, with a pin count of 3 and a terminal position of bottom. The IC is RoHS compliant and packaged in a plastic TO-92 package.
Rochester Electronics LT1004CLPE3-2-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.