The LT1004CLPM-2-5 is a commercial voltage reference IC with a 3-pin TO-92 package. It operates within a temperature range of 0 to 70°C. The device has a single output and is packaged in a plastic TO-226, TO-92, 3 PIN package. It is a single-function device with 3 terminals and is designed for commercial temperature grade applications.
Rochester Electronics LT1004CLPM-2-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.