1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Rochester Electronics LT1004CLPRE3-1-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.