The LT1004MDR-2-5 voltage reference is a 2.5V, 1-channel device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin R-PDSO-G8 SOP package with dimensions of 3.9mm in width and 4.9mm in length. It is rated for military temperature grade.
Rochester Electronics LT1004MDR-2-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.