Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN
Rochester Electronics LT1004MLP-2-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.