The LT1084CKA is a linear voltage regulator with an output voltage range of 1-35V and a maximum output current of 5A. It has a dropout voltage of 1.5V and is packaged in a TO-3 2-pin metal can. The device operates within a temperature range of 0 to 125°C. It is a single-function device with 2 terminals, positioned at the bottom of the package.
Rochester Electronics LT1084CKA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1 |
| Output Voltage1-Max | 35 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LT1084CKA to view detailed technical specifications.
No datasheet is available for this part.