The LT1084CKK is a linear voltage regulator with a maximum output voltage of 35V and a maximum output current of 5A. It has a maximum operating temperature of 125°C and a dropout voltage of 1.5V. The device is packaged in a plastic, surface mountable package with a width of 5.08mm and a length of 16.005mm. It is a single-function device with a 3-pin package.
Rochester Electronics LT1084CKK technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 5.08 |
| Length | 16.005 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1 |
| Output Voltage1-Max | 35 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.